
ECS-200-8-33Q-JES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-200-8-33Q-JES-TR-ND - Tape & Reel (TR) 50-ECS-200-8-33Q-JES-TRCT-ND - Cut Tape (CT) 50-ECS-200-8-33Q-JES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-8-33Q-JES-TR |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-8-33Q-JES-TR Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,361.00000 | ₩1,361 |
| 10 | ₩1,181.80000 | ₩11,818 |
| 25 | ₩1,117.24000 | ₩27,931 |
| 50 | ₩1,071.08000 | ₩53,554 |
| 100 | ₩1,026.74000 | ₩102,674 |
| 250 | ₩971.03200 | ₩242,758 |
| 500 | ₩930.82600 | ₩465,413 |
| 1,000 | ₩892.34500 | ₩892,345 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩834.59733 | ₩2,503,792 |
| 6,000 | ₩800.12550 | ₩4,800,753 |
| 9,000 | ₩780.64433 | ₩7,025,799 |
| 15,000 | ₩756.77947 | ₩11,351,692 |