
ECS-150-S-5P-TR | |
|---|---|
DigiKey Part Number | XC693TR-ND - Tape & Reel (TR) XC693CT-ND - Cut Tape (CT) XC693DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-150-S-5P-TR |
Description | CRYSTAL 15.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 MHz ±30ppm Crystal Series 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-150-S-5P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 15 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,097.00000 | ₩1,097 |
| 10 | ₩948.30000 | ₩9,483 |
| 25 | ₩896.36000 | ₩22,409 |
| 50 | ₩859.30000 | ₩42,965 |
| 100 | ₩823.63000 | ₩82,363 |
| 250 | ₩778.93200 | ₩194,733 |
| 500 | ₩746.68600 | ₩373,343 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩674.56300 | ₩674,563 |
| 2,000 | ₩637.32000 | ₩1,274,640 |
| 3,000 | ₩621.14733 | ₩1,863,442 |
| 5,000 | ₩604.70680 | ₩3,023,534 |
| 7,000 | ₩599.03300 | ₩4,193,231 |
| 10,000 | ₩593.39860 | ₩5,933,986 |
| 12,000 | ₩589.92992 | ₩7,079,159 |
| 25,000 | ₩588.46584 | ₩14,711,646 |