
ECS-147.4-8-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2438TR-ND - Tape & Reel (TR) XC2438CT-ND - Cut Tape (CT) XC2438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-8-33-JGN-TR |
Description | CRYSTAL 14.7456MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-8-33-JGN-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8W-14.7456MHZ-8-D2Y-T3 | Abracon LLC | 2,997 | 535-ABM8W-14.7456MHZ-8-D2Y-T3CT-ND | ₩719.00000 | Parametric Equivalent |
| SXT3248DB48-14.7456M | Suntsu Electronics, Inc. | 1,450 | 2388-SXT3248DB48-14.7456M-ND | ₩794.00000 | Parametric Equivalent |
| SXT3248EB48-14.7456M | Suntsu Electronics, Inc. | 1,450 | 2388-SXT3248EB48-14.7456M-ND | ₩809.00000 | Parametric Equivalent |
| SXT3248FB48-14.7456M | Suntsu Electronics, Inc. | 1,450 | 2388-SXT3248FB48-14.7456M-ND | ₩838.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩719.00000 | ₩719 |
| 10 | ₩620.70000 | ₩6,207 |
| 25 | ₩586.44000 | ₩14,661 |
| 50 | ₩562.30000 | ₩28,115 |
| 100 | ₩539.05000 | ₩53,905 |
| 250 | ₩509.82400 | ₩127,456 |
| 500 | ₩488.72600 | ₩244,363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩506.40000 | ₩506,400 |
| 2,000 | ₩485.45500 | ₩970,910 |
| 3,000 | ₩473.61200 | ₩1,420,836 |
| 5,000 | ₩459.10160 | ₩2,295,508 |
| 7,000 | ₩449.79043 | ₩3,148,533 |
| 10,000 | ₩440.12780 | ₩4,401,278 |