
ECS-120-12-33B2-JGP-TR | |
|---|---|
DigiKey Part Number | 50-ECS-120-12-33B2-JGP-TR-ND - Tape & Reel (TR) 50-ECS-120-12-33B2-JGP-TRCT-ND - Cut Tape (CT) 50-ECS-120-12-33B2-JGP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-12-33B2-JGP-TR |
Description | CRYSTAL 12.000 MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩406.00000 | ₩406 |
| 10 | ₩354.40000 | ₩3,544 |
| 25 | ₩334.68000 | ₩8,367 |
| 50 | ₩320.64000 | ₩16,032 |
| 100 | ₩307.52000 | ₩30,752 |
| 250 | ₩290.79200 | ₩72,698 |
| 500 | ₩278.74000 | ₩139,370 |
| 1,000 | ₩267.21900 | ₩267,219 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩249.90167 | ₩749,705 |
| 6,000 | ₩239.56233 | ₩1,437,374 |
| 9,000 | ₩233.71544 | ₩2,103,439 |
| 15,000 | ₩226.55480 | ₩3,398,322 |
| 21,000 | ₩221.95910 | ₩4,661,141 |
| 30,000 | ₩217.19010 | ₩6,515,703 |