6 MHz ±15ppm Crystal 20pF 90 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA5070JA20-6.000M TR

DigiKey Part Number
2773-EA5070JA20-6.000MTR-ND - Tape & Reel (TR)
2773-EA5070JA20-6.000MTRCT-ND - Cut Tape (CT)
2773-EA5070JA20-6.000MTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EA5070JA20-6.000M TR
Description
CRYSTALS 6.000MHZ 15PPM 20PF PAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 MHz ±15ppm Crystal 20pF 90 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
90 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
6 MHz
Supplier Device Package
4-SMD (7x5)
Frequency Stability
±30ppm
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,034
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,697.00000₩1,697
10₩1,476.80000₩14,768
25₩1,396.72000₩34,918
50₩1,339.22000₩66,961
100₩1,283.73000₩128,373
250₩1,213.92800₩303,482
500₩1,163.72200₩581,861
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩1,115.61100₩1,115,611
2,000₩1,069.51800₩2,139,036
3,000₩1,043.45200₩3,130,356
5,000₩1,011.52740₩5,057,637
7,000₩991.05557₩6,937,389
10,000₩969.80350₩9,698,035
Manufacturers Standard Package