32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E8WSDC12-32.768K TR

DigiKey Part Number
2773-E8WSDC12-32.768KTR-ND - Tape & Reel (TR)
2773-E8WSDC12-32.768KCT-ND - Cut Tape (CT)
2773-E8WSDC12-32.768KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E8WSDC12-32.768K TR
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,453
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩4,293.00000₩4,293
10₩3,725.10000₩37,251
25₩3,522.48000₩88,062
50₩3,376.98000₩168,849
100₩3,237.22000₩323,722
250₩3,061.55600₩765,389
500₩2,935.10200₩1,467,551
1,000₩2,813.95900₩2,813,959
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩2,632.33700₩7,897,011
6,000₩2,523.98717₩15,143,923
Manufacturers Standard Package