32.768 kHz ±20ppm Crystal 12.5pF 60 kOhms 4-SOJ, 5.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1WSDA12-32.768K TR

DigiKey Part Number
2773-E1WSDA12-32.768KTR-ND - Tape & Reel (TR)
2773-E1WSDA12-32.768KCT-ND - Cut Tape (CT)
2773-E1WSDA12-32.768KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E1WSDA12-32.768K TR
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 60 kOhms 4-SOJ, 5.50mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
60 kOhms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.311" L x 0.146" W (7.90mm x 3.70mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,087
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩988.00000₩988
10₩854.10000₩8,541
25₩807.40000₩20,185
50₩773.74000₩38,687
100₩741.78000₩74,178
250₩701.52800₩175,382
500₩672.49400₩336,247
1,000₩644.67900₩644,679
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩602.94400₩1,808,832
6,000₩578.02767₩3,468,166
9,000₩563.93767₩5,075,439
15,000₩546.68773₩8,200,316
21,000₩535.61629₩11,247,942
Manufacturers Standard Package