
W2E200-CH86-70 | |
|---|---|
DigiKey Part Number | 381-2824-ND |
Manufacturer | |
Manufacturer Product Number | W2E200-CH86-70 |
Description | FAN AXIAL 280X80MM 115VAC WIRE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 280mm Dia Ball 600.0 CFM (16.80m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 280mm Dia | |
Width | 80.00mm | |
Air Flow | 600.0 CFM (16.80m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 62.0dB(A) | |
Power (Watts) | 77.0W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Weight | 3.1 lbs (1.4 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₩454,319.60000 | ₩4,543,196 |
