Fan Tubeaxial 230VAC Round - 280mm Dia Ball
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2E200-CF02-01

DigiKey Part Number
W2E200-CF02-01-ND
Manufacturer
Manufacturer Product Number
W2E200-CF02-01
Description
FAN AXIAL 230VAC 200MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 280mm Dia Ball
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 280mm Dia
Width
80.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
-
Power (Watts)
61.0W
RPM
3120 RPM
Termination
-
Ingress Protection
IP44
Operating Temperature
-13 ~ 167°F (-25 ~ 75°C)
Approval Agency
CCC, CE, EAC
Weight
5.2 lbs (2.4 kg)
Current Rating (Amps)
0.280A
Voltage Range
-
Material - Frame
Steel
Material - Blade
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
10₩488,090.60000₩4,880,906
Manufacturers Standard Package