
RG125-19/56 | |
|---|---|
DigiKey Part Number | 381-3129-ND |
Manufacturer | |
Manufacturer Product Number | RG125-19/56 |
Description | FAN BLWR FLATPAK 180X40MM 230VAC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Flatpak 230VAC Square - 180mm L x 180mm H Ball 50.6 CFM (1.42m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 180mm L x 180mm H | |
Width | 40.00mm | |
Air Flow | 50.6 CFM (1.42m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Flatpak | |
Features | - | |
Noise | 60.0dB(A) | |
Power (Watts) | 20.00W | |
RPM | 2550 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 2 lbs (907.2 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic, Glass Filled | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 37500 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩158,687.00000 | ₩158,687 |
| 20 | ₩117,484.80000 | ₩2,349,696 |
| 40 | ₩109,220.75000 | ₩4,368,830 |
| 60 | ₩108,358.96667 | ₩6,501,538 |