


SCF5432-15-04 | |
|---|---|
DigiKey Part Number | 283-SCF5432-15-04TR-ND - Tape & Reel (TR) 283-SCF5432-15-04CT-ND - Cut Tape (CT) 283-SCF5432-15-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF5432-15-04 |
Description | FUSE TRIGGERABLE 15A 36V 4 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 36 VDC |
Manufacturer Eaton - Electronics Division | Applications Battery Protection |
Series | Features 10.5 ~ 19.6V Triggerable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus |
Part Status Active | Breaking Capacity @ Rated Voltage 50A |
Mounting Type Surface Mount | Size / Dimension 0.213" L x 0.126" W x 0.053" H (5.40mm x 3.20mm x 1.35mm) |
Fuse Type Board Mount | DC Cold Resistance 1 mOhms |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,317.00000 | ₩3,317 |
| 5 | ₩2,754.80000 | ₩13,774 |
| 10 | ₩2,542.40000 | ₩25,424 |
| 50 | ₩2,108.82000 | ₩105,441 |
| 100 | ₩1,945.40000 | ₩194,540 |
| 250 | ₩1,748.15200 | ₩437,038 |
| 500 | ₩1,611.63000 | ₩805,815 |
| 1,000 | ₩1,485.12200 | ₩1,485,122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩1,225.53800 | ₩6,127,690 |
| 10,000 | ₩1,174.80640 | ₩11,748,064 |