


SCF5432-15-03 | |
|---|---|
DigiKey Part Number | 283-SCF5432-15-03TR-ND - Tape & Reel (TR) 283-SCF5432-15-03CT-ND - Cut Tape (CT) 283-SCF5432-15-03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF5432-15-03 |
Description | FUSE TRIGGERABLE 15A 36V 3 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Applications Battery Protection |
Manufacturer Eaton - Electronics Division | Features 7.4 ~ 13.8V Triggerable |
Series | Approval Agency cURus |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 60°C |
Part Status Active | Breaking Capacity @ Rated Voltage 50A |
Mounting Type Surface Mount | Package / Case Nonstandard SMD |
Fuse Type Board Mount | Size / Dimension 0.213" L x 0.126" W x 0.053" H (5.40mm x 3.20mm x 1.35mm) |
Current Rating (Amps) 15A | DC Cold Resistance 1 mOhms |
Voltage Rating - DC 36 VDC | Base Product Number |
Response Time Fast Blow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,562.00000 | ₩3,562 |
| 5 | ₩2,956.60000 | ₩14,783 |
| 10 | ₩2,728.90000 | ₩27,289 |
| 50 | ₩2,263.84000 | ₩113,192 |
| 100 | ₩2,088.49000 | ₩208,849 |
| 250 | ₩1,876.63200 | ₩469,158 |
| 500 | ₩1,730.05200 | ₩865,026 |
| 1,000 | ₩1,594.17100 | ₩1,594,171 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩1,315.34280 | ₩6,576,714 |
| 10,000 | ₩1,270.16530 | ₩12,701,653 |