


P4SMA180A | |
|---|---|
DigiKey Part Number | 283-P4SMA180ATR-ND - Tape & Reel (TR) 283-P4SMA180ACT-ND - Cut Tape (CT) 283-P4SMA180ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA180A |
Description | TVS DIODE 154VWM 246VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 1.6A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA180A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩602.00000 | ₩602 |
| 10 | ₩369.10000 | ₩3,691 |
| 100 | ₩231.81000 | ₩23,181 |
| 500 | ₩172.23200 | ₩86,116 |
| 1,000 | ₩152.94200 | ₩152,942 |
| 2,000 | ₩136.66400 | ₩273,328 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300,000 | ₩122.58675 | ₩36,776,025 |