
MCQ1V1608-R082-R | |
|---|---|
DigiKey Part Number | 283-MCQ1V1608-R082-RTR-ND - Tape & Reel (TR) 283-MCQ1V1608-R082-RCT-ND - Cut Tape (CT) 283-MCQ1V1608-R082-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ1V1608-R082-R |
Description | FIXED IND 82NH 50MA 200 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Multilayer Inductor 50 mA 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 15 @ 50MHz | |
Frequency - Self Resonant | 245MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩37.10000 | ₩371 |
| 100 | ₩30.58000 | ₩3,058 |
| 1,000 | ₩25.09700 | ₩25,097 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩23.41700 | ₩93,668 |
| 8,000 | ₩22.07725 | ₩176,618 |
| 12,000 | ₩21.32942 | ₩255,953 |
| 20,000 | ₩20.42470 | ₩408,494 |
| 28,000 | ₩19.84939 | ₩555,783 |
| 40,000 | ₩19.25750 | ₩770,300 |
| 100,000 | ₩17.81867 | ₩1,781,867 |
| 200,000 | ₩16.80338 | ₩3,360,676 |
| 400,000 | ₩15.84740 | ₩6,338,960 |