ICL301D09MIB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Ametherm
In Stock: 0
Unit Price: ₩1,227.35000
Datasheet
Inrush Current Limiter 30 Ohms ±20% 1.5 A 0.374" (9.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inrush Current Limiter 30 Ohms ±20% 1.5 A 0.374" (9.50mm)
Power NTCs for Inrush Current Limiting

ICL301D09MIB

DigiKey Part Number
283-ICL301D09MIB-ND
Manufacturer
Manufacturer Product Number
ICL301D09MIB
Description
ICL 30 OHM 20% 1.5A 9.5MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 30 Ohms ±20% 1.5 A 0.374" (9.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
30 Ohms
Tolerance
±20%
Current - Steady State Max
1.5 A
Diameter
0.374" (9.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩371.00000₩371
5₩305.80000₩1,529
10₩282.60000₩2,826
50₩235.06000₩11,753
100₩216.83000₩21,683
250₩195.02800₩48,757
500₩179.92200₩89,961
1,000₩165.96100₩165,961
5,000₩137.40840₩687,042
Manufacturers Standard Package