
HCP0704-3R3-R | |
|---|---|
DigiKey Part Number | 283-HCP0704-3R3-RTR-ND - Tape & Reel (TR) 283-HCP0704-3R3-RCT-ND - Cut Tape (CT) 283-HCP0704-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCP0704-3R3-R |
Description | FIXED IND 3.3UH 6A 25 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 6 A 25mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 25mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Tolerance ±25% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,174.00000 | ₩4,174 |
| 10 | ₩3,436.70000 | ₩34,367 |
| 100 | ₩2,826.29000 | ₩282,629 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩2,865.84300 | ₩2,865,843 |
| 2,000 | ₩2,703.12500 | ₩5,406,250 |
| 3,000 | ₩2,618.07000 | ₩7,854,210 |