470 nH Shielded Molded Inductor 18.4 A 4.13mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Molded Inductor 18.4 A 4.13mOhm Max Nonstandard
EXL High Performance Pressed Powder Inductors

EXL1V0503-R47-R

DigiKey Part Number
283-EXL1V0503-R47-RTR-ND - Tape & Reel (TR)
283-EXL1V0503-R47-RCT-ND - Cut Tape (CT)
283-EXL1V0503-R47-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXL1V0503-R47-R
Description
FIXED IND 470NH 18.4A 4.13 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 18.4 A 4.13mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
24A
Shielding
Shielded
DC Resistance (DCR)
4.13mOhm Max
Q @ Freq
-
Frequency - Self Resonant
95MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.224" W (6.00mm x 5.70mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,854
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩973.00000₩973
10₩803.10000₩8,031
100₩659.77000₩65,977
1,000₩542.57900₩542,579
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩596.56300₩1,193,126
4,000₩562.58625₩2,250,345
6,000₩543.63917₩3,261,835
10,000₩520.69910₩5,206,991
14,000₩506.13629₩7,085,908
20,000₩491.15935₩9,823,187
Manufacturers Standard Package