
EHCSA025M5611010T | |
|---|---|
DigiKey Part Number | 283-EHCSA025M5611010TTR-ND - Tape & Reel (TR) 283-EHCSA025M5611010TCT-ND - Cut Tape (CT) 283-EHCSA025M5611010TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHCSA025M5611010T |
Description | CAP HYBRID ALUM POLY 1010 25V 56 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,185.00000 | ₩3,185 |
| 10 | ₩2,085.50000 | ₩20,855 |
| 50 | ₩1,627.22000 | ₩81,361 |
| 100 | ₩1,482.36000 | ₩148,236 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩1,244.55400 | ₩622,277 |
| 1,000 | ₩1,165.41000 | ₩1,165,410 |
| 1,500 | ₩1,125.46800 | ₩1,688,202 |
| 2,500 | ₩1,080.96400 | ₩2,702,410 |
| 3,500 | ₩1,054.80800 | ₩3,691,828 |
| 5,000 | ₩1,029.54640 | ₩5,147,732 |