
E3X300081X10 | |
|---|---|
DigiKey Part Number | 283-E3X300081X10TR-ND - Tape & Reel (TR) 283-E3X300081X10CT-ND - Cut Tape (CT) 283-E3X300081X10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3X300081X10 |
Description | CRYSTAL 3225 30MHZ 8PF 10PPM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩275.00000 | ₩275 |
| 10 | ₩246.10000 | ₩2,461 |
| 25 | ₩232.36000 | ₩5,809 |
| 50 | ₩222.90000 | ₩11,145 |
| 100 | ₩213.57000 | ₩21,357 |
| 250 | ₩202.04800 | ₩50,512 |
| 500 | ₩193.66800 | ₩96,834 |
| 1,000 | ₩185.65700 | ₩185,657 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩218.45533 | ₩655,366 |
| 6,000 | ₩209.42017 | ₩1,256,521 |
| 9,000 | ₩204.30711 | ₩1,838,764 |
| 15,000 | ₩198.04587 | ₩2,970,688 |
| 21,000 | ₩194.02729 | ₩4,074,573 |
| 30,000 | ₩189.85810 | ₩5,695,743 |
| 36,000 | ₩187.76169 | ₩6,759,421 |
| 72,000 | ₩180.00474 | ₩12,960,341 |
| 75,000 | ₩179.55756 | ₩13,466,817 |