
E3K327062406 | |
|---|---|
DigiKey Part Number | 283-E3K327062406TR-ND - Tape & Reel (TR) 283-E3K327062406CT-ND - Cut Tape (CT) 283-E3K327062406DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3K327062406 |
Description | CRYSTAL 3215 32.768KHZ 6PF 20PPM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩595.00000 | ₩595 |
| 10 | ₩512.00000 | ₩5,120 |
| 25 | ₩484.56000 | ₩12,114 |
| 50 | ₩464.62000 | ₩23,231 |
| 100 | ₩445.43000 | ₩44,543 |
| 250 | ₩421.17200 | ₩105,293 |
| 500 | ₩403.73000 | ₩201,865 |
| 1,000 | ₩387.03200 | ₩387,032 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩380.06167 | ₩1,140,185 |
| 6,000 | ₩364.34350 | ₩2,186,061 |
| 9,000 | ₩355.45622 | ₩3,199,106 |
| 15,000 | ₩344.57220 | ₩5,168,583 |
| 21,000 | ₩337.58671 | ₩7,089,321 |
| 30,000 | ₩330.34217 | ₩9,910,265 |
| 36,000 | ₩326.69761 | ₩11,761,114 |
