
1155A-6511 | |
|---|---|
DigiKey Part Number | 5730-1155A-6511-ND |
Manufacturer | |
Manufacturer Product Number | 1155A-6511 |
Description | SOURCE,BARE BONES,THRU-BEAM, 115 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | - | |
Voltage - Supply | 90VAC ~ 132VAC | |
Response Time | - | |
Output Configuration | - | |
Light Source | Infrared, Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩589,544.00000 | ₩589,544 |
| 5 | ₩554,529.20000 | ₩2,772,646 |
| 10 | ₩541,462.00000 | ₩5,414,620 |
| 25 | ₩525,823.12000 | ₩13,145,578 |