Image for 38CAVH0.5E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

38CAVH0.5E

DigiKey Part Number
38CAVH0.5E-ND
Manufacturer
Manufacturer Product Number
38CAVH0.5E
Description
FUSE CART 500MA 38KVAC FUSE LINK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
500mA 38 kVAC Fuse Cartridge Requires Holder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
500mA
Voltage Rating - AC
38 kVAC
Response Time
-
Applications
-
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
40kA
Package / Case
Fuse Link
Size / Dimension
1.626" Dia x 17.323" L (41.30mm x 440.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
3₩1,772,541.66667₩5,317,625
Manufacturers Standard Package