
SIM231-A01-R32ALM-01 | |
|---|---|
DigiKey Part Number | SIM231-A01-R32ALM-01-ND |
Manufacturer | |
Manufacturer Product Number | SIM231-A01-R32ALM-01 |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, UART 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 4.3" (109.22mm) |
Manufacturer E2IP Technologies Inc. | Viewing Area 97.64mm W x 56.46mm H |
Series | Backlight LED - White |
Packaging Box | Dot Pixels 480 x 272 |
Part Status Obsolete | Interface I2C, SPI, UART |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.20mm W x 0.20mm H |
Touchscreen Resistive | Base Product Number |
