Parametric Equivalent

3131-AF1PT-000000-1T3-10A | |
|---|---|
DigiKey Part Number | 3131-AF1PT-000000-1T3-10A-ND |
Manufacturer | |
Manufacturer Product Number | 3131-AF1PT-000000-1T3-10A |
Description | CIRC BRKR THRM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 28 V DC Not Included Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Not Included | |
Number of Poles | 1 | |
Illumination | Blue | |
Illumination Voltage (Nominal) | 20 ~ 32V | |
Approval Agency | IEC 60934, UL1077, UL1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₩46,410.80000 | ₩464,108 |
