


1410-G111-L2F1-S01-5A | |
|---|---|
DigiKey Part Number | 1410-G111-L2F1-S01-5A-ND |
Manufacturer | |
Manufacturer Product Number | 1410-G111-L2F1-S01-5A |
Description | CIR BRKR THRM 5A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩28,344.00000 | ₩28,344 |
| 5 | ₩23,516.00000 | ₩117,580 |
| 10 | ₩21,696.70000 | ₩216,967 |
| 50 | ₩17,981.74000 | ₩899,087 |
| 100 | ₩16,574.94000 | ₩1,657,494 |
| 250 | ₩14,871.49200 | ₩3,717,873 |
| 500 | ₩13,690.40400 | ₩6,845,202 |
| 1,000 | ₩13,090.35000 | ₩13,090,350 |