
ZPY27 | |
|---|---|
DigiKey Part Number | 4878-ZPY27CT-ND - Cut Tape (CT) 4878-ZPY27TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY27 |
Description | DIODE ZENER 27V 1.3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.3 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZPY27 Models |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 20 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AC (DO-41) |
Power - Max 1.3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZY27 | Diotec Semiconductor | 4,786 | 4878-ZY27CT-ND | ₩535.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩566.00000 | ₩566 |
| 10 | ₩327.20000 | ₩3,272 |
| 100 | ₩204.86000 | ₩20,486 |
| 500 | ₩170.79800 | ₩85,399 |
| 1,000 | ₩131.47700 | ₩131,477 |
| 2,000 | ₩128.84750 | ₩257,695 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩105.48720 | ₩527,436 |
| 10,000 | ₩90.19920 | ₩901,992 |
| 15,000 | ₩84.84840 | ₩1,272,726 |
| 25,000 | ₩79.49760 | ₩1,987,440 |