
MM3Z16-AQ | |
|---|---|
DigiKey Part Number | 4878-MM3Z16-AQCT-ND - Cut Tape (CT) 4878-MM3Z16-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MM3Z16-AQ |
Description | DIODE ZENER 16V 300MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 300 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z16-AQ Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Cut Tape (CT) Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 40 Ohms | Supplier Device Package SOD-323F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B16S | Good-Ark Semiconductor | 3,663 | 4786-BZT52B16SCT-ND | ₩214.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩65.70000 | ₩657 |
| 25 | ₩57.48000 | ₩1,437 |
| 100 | ₩47.85000 | ₩4,785 |
| 250 | ₩43.17200 | ₩10,793 |
| 500 | ₩40.42200 | ₩20,211 |
| 1,000 | ₩38.11300 | ₩38,113 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩59.67400 | ₩179,022 |
| 6,000 | ₩53.20217 | ₩319,213 |
| 9,000 | ₩49.89833 | ₩449,085 |
| 15,000 | ₩46.17993 | ₩692,699 |
| 21,000 | ₩43.97629 | ₩923,502 |
| 30,000 | ₩41.83307 | ₩1,254,992 |