
ZXTD4591AM832TA | |
|---|---|
DigiKey Part Number | ZXTD4591AM832TATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXTD4591AM832TA |
Description | TRANS NPN/PNP 40V 2A/1.5A 8-MLP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 2A, 1.5A 150MHz 1W Surface Mount 8-MLP (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 2A, 1.5A | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V / 300 @ 100mA, 5V | |
Power - Max | 1W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-MLP (3x2) | |
Base Product Number |