
ZXCT212QCDW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT212QCDW-7TR-ND - Tape & Reel (TR) 31-ZXCT212QCDW-7CT-ND - Cut Tape (CT) 31-ZXCT212QCDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT212QCDW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩703.00000 | ₩703 |
| 10 | ₩492.30000 | ₩4,923 |
| 25 | ₩439.08000 | ₩10,977 |
| 100 | ₩380.37000 | ₩38,037 |
| 250 | ₩352.54000 | ₩88,135 |
| 500 | ₩335.75600 | ₩167,878 |
| 1,000 | ₩321.91900 | ₩321,919 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩304.84267 | ₩914,528 |
| 6,000 | ₩296.47767 | ₩1,778,866 |
| 9,000 | ₩292.28956 | ₩2,630,606 |
| 15,000 | ₩287.65087 | ₩4,314,763 |
| 21,000 | ₩284.93776 | ₩5,983,693 |
| 30,000 | ₩282.33013 | ₩8,469,904 |