ZTX557STZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,337
Unit Price: ₩1,961.00000
Datasheet

Similar


onsemi
In Stock: 6,844
Unit Price: ₩510.00000
Datasheet

Similar


onsemi
In Stock: 10,176
Unit Price: ₩541.00000
Datasheet
Bipolar (BJT) Transistor PNP 300 V 500 mA 75MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX557STZ

DigiKey Part Number
ZTX557STZ-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX557STZ
Description
TRANS PNP 300V 0.5A E-LINE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 500 mA 75MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 50mA, 10V
Power - Max
1 W
Frequency - Transition
75MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3, Formed Leads
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types