


TB1100M-13 | |
|---|---|
DigiKey Part Number | TB1100MDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB1100M-13 |
Description | THYRISTOR 90V 250A DO-214AA |
Customer Reference | |
Detailed Description | 90V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Breakover | 130V | |
Voltage - Off State | 90V | |
Voltage - On State | 3.5 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 90pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ₩573.30000 | ₩17,199,000 |