
SBRT4U45LP-7 | |
|---|---|
DigiKey Part Number | SBRT4U45LP-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBRT4U45LP-7 |
Description | DIODE SBR 45V 4A U-DFN2020-2 |
Customer Reference | |
Detailed Description | Diode 45 V 4A Surface Mount U-DFN2020-2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | U-DFN2020-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |