PT7M7803SC3EX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2,830
Unit Price: ₩355.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,338
Unit Price: ₩417.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 162
Unit Price: ₩371.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,875
Unit Price: ₩371.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,985
Unit Price: ₩1,158.00000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2,565
Unit Price: ₩1,637.00000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT7M7803SC3EX

DigiKey Part Number
PT7M7803SC3EX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PT7M7803SC3EX
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
PT7M7803SC3EX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes