40-TQFN (3x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3HDX1212ZLDEX

DigiKey Part Number
31-PI3HDX1212ZLDEXTR-ND - Tape & Reel (TR)
31-PI3HDX1212ZLDEXCT-ND - Cut Tape (CT)
31-PI3HDX1212ZLDEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3HDX1212ZLDEX
Description
ACTIVE HDMI W-QFN3060-40 T&R 3.5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Multiplexer 2 x 1:2, 2:1 Channel 12Gbps 40-TQFN (3x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, Multiplexer
Applications
HDMI
Input
CML
Output
CML
Data Rate (Max)
12Gbps
Number of Channels
2 x 1:2, 2:1
Delay Time
-
Signal Conditioning
Input Equalization
Voltage - Supply
3.3V
Current - Supply
461mA (Max)
Operating Temperature
-40°C ~ 70°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (3x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,438
Factory Stock: 17,500
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩5,555.00000₩5,555
10₩4,192.50000₩41,925
25₩3,851.92000₩96,298
100₩3,476.88000₩347,688
250₩3,298.07200₩824,518
500₩3,190.27000₩1,595,135
1,000₩3,101.54000₩3,101,540
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₩2,979.10743₩10,426,876
Manufacturers Standard Package