PBPC602 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 1,364
Unit Price: ₩2,533.00000
Datasheet
Bridge Rectifier Single Phase Standard 100 V Through Hole PBPC-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBPC602

DigiKey Part Number
PBPC602DI-ND
Manufacturer
Manufacturer Product Number
PBPC602
Description
BRIDGE RECT 1P 100V 4A PBPC-6
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole PBPC-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Box
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature
-65°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, PBPC-6
Supplier Device Package
PBPC-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes