Direct
Similar
Similar

MMDT2227-7 | |
|---|---|
DigiKey Part Number | MMDT2227DITR-ND - Tape & Reel (TR) MMDT2227DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMDT2227-7 |
Description | TRANS NPN/PNP 40V/60V SOT363 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V, 60V 600mA 300MHz, 200MHz 200mW Surface Mount SOT-363 |
EDA/CAD Models | MMDT2227-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 600mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V, 60V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA / 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 200mW | |
Frequency - Transition | 300MHz, 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩695.00000 | ₩695 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ₩154.44000 | ₩4,633,200 |


