Bipolar (BJT) Transistor NPN 50 V 2 A 65MHz 1.45 W Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD2873Q-13

DigiKey Part Number
31-MJD2873Q-13TR-ND - Tape & Reel (TR)
31-MJD2873Q-13CT-ND - Cut Tape (CT)
31-MJD2873Q-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD2873Q-13
Description
TRANS NPN 50V 2A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 2 A 65MHz 1.45 W Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Power - Max
1.45 W
Frequency - Transition
65MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,970
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,189.00000₩1,189
10₩736.70000₩7,367
100₩473.67000₩47,367
500₩360.34000₩180,170
1,000₩323.79900₩323,799
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₩284.19440₩710,486
5,000₩259.69400₩1,298,470
7,500₩247.21107₩1,854,083
12,500₩233.18096₩2,914,762
17,500₩224.87257₩3,935,270
25,000₩216.79792₩5,419,948
Manufacturers Standard Package