N-Channel 100 V 4.7A (Ta), 20A (Tc) 2W (Ta) Surface Mount PowerDI3333-8 (Type UX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT10H072LFV-7

DigiKey Part Number
31-DMT10H072LFV-7TR-ND - Tape & Reel (TR)
31-DMT10H072LFV-7CT-ND - Cut Tape (CT)
31-DMT10H072LFV-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT10H072LFV-7
Description
MOSFET N-CH 100V PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 4.7A (Ta), 20A (Tc) 2W (Ta) Surface Mount PowerDI3333-8 (Type UX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
62mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
228 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerDI3333-8 (Type UX)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,269.00000₩1,269
10₩787.30000₩7,873
100₩507.56000₩50,756
500₩387.15400₩193,577
1,000₩348.32200₩348,322
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩315.62850₩631,257
4,000₩288.11775₩1,152,471
6,000₩274.09600₩1,644,576
10,000₩258.33820₩2,583,382
14,000₩249.00550₩3,486,077
20,000₩239.93445₩4,798,689
Manufacturers Standard Package