Parametric Equivalent

DMG3404L-13 | |
|---|---|
DigiKey Part Number | DMG3404L-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMG3404L-13 |
Description | MOSFET N-CH 30V 4.2A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.2A (Ta) 780mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 5.8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 641 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 780mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩127.11030 | ₩1,271,103 |
| 20,000 | ₩116.79990 | ₩2,335,998 |
| 30,000 | ₩111.54583 | ₩3,346,375 |
| 50,000 | ₩105.64282 | ₩5,282,141 |
| 70,000 | ₩103.47480 | ₩7,243,236 |

