LED Driver IC 1 Output Linear PWM Dimming 350mA SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output Linear PWM Dimming 350mA SOT-26
Diodes BCR4xxUQ Series LED Current Regulators | Digi-Key Daily

BCR420UW6Q-7

DigiKey Part Number
BCR420UW6Q-7DITR-ND - Tape & Reel (TR)
BCR420UW6Q-7DICT-ND - Cut Tape (CT)
BCR420UW6Q-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCR420UW6Q-7
Description
IC LED DRVR LIN PWM 350MA SOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 350mA SOT-26
Datasheet
 Datasheet
EDA/CAD Models
BCR420UW6Q-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
40V
Voltage - Output
40V
Current - Output / Channel
350mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩428.00000₩428
10₩298.10000₩2,981
25₩264.16000₩6,604
100₩226.72000₩22,672
250₩208.89600₩52,224
500₩198.10200₩99,051
1,000₩189.22000₩189,220
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩178.25300₩534,759
6,000₩172.88183₩1,037,291
9,000₩170.19278₩1,531,735
15,000₩167.21300₩2,508,195
21,000₩165.47076₩3,474,886
30,000₩163.79563₩4,913,869
Manufacturers Standard Package