Direct

BAV199T-7 | |
|---|---|
DigiKey Part Number | BAV199TDITR-ND - Tape & Reel (TR) BAV199TDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAV199T-7 |
Description | DIODE ARRAY GP 85V 125MA SOT-523 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 85 V 125mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 125mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩479.00000 | ₩479 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ₩100.21767 | ₩3,006,530 |
| 75,000 | ₩96.52500 | ₩7,239,375 |
