



AZ1117CD-2.5TRG1 | |
---|---|
DigiKey Part Number | AZ1117CD-2.5TRG1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ1117CD-2.5TRG1 |
Description | IC REG LINEAR 2.5V 1A TO252-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩171.10240 | ₩427,756 |
5,000 | ₩165.75840 | ₩828,792 |
7,500 | ₩163.08400 | ₩1,223,130 |
12,500 | ₩160.12064 | ₩2,001,508 |
17,500 | ₩158.38806 | ₩2,771,791 |
25,000 | ₩156.72244 | ₩3,918,061 |
62,500 | ₩153.13573 | ₩9,570,983 |