



AZ1117CD-1.5TRG1 | |
---|---|
DigiKey Part Number | 31-AZ1117CD-1.5TRG1TR-ND - Tape & Reel (TR) 31-AZ1117CD-1.5TRG1CT-ND - Cut Tape (CT) 31-AZ1117CD-1.5TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117CD-1.5TRG1 |
Description | IC REG LINEAR 1.5V 1A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩461.00000 | ₩461 |
10 | ₩316.90000 | ₩3,169 |
25 | ₩281.16000 | ₩7,029 |
100 | ₩241.84000 | ₩24,184 |
250 | ₩223.20400 | ₩55,801 |
500 | ₩211.91200 | ₩105,956 |
1,000 | ₩202.65000 | ₩202,650 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₩192.86960 | ₩482,174 |
5,000 | ₩186.96960 | ₩934,848 |
7,500 | ₩184.01787 | ₩1,380,134 |
12,500 | ₩180.74600 | ₩2,259,325 |
17,500 | ₩178.83349 | ₩3,129,586 |
25,000 | ₩176.99348 | ₩4,424,837 |
62,500 | ₩173.03283 | ₩10,814,552 |