
AP7375-33FDCW-7 | |
|---|---|
DigiKey Part Number | 31-AP7375-33FDCW-7TR-ND - Tape & Reel (TR) 31-AP7375-33FDCW-7CT-ND - Cut Tape (CT) 31-AP7375-33FDCW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375-33FDCW-7 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6 (SWP) (Type UXC) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.36V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Max) 45V | Package / Case 6-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package U-DFN2020-6 (SWP) (Type UXC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩489.00000 | ₩489 |
| 10 | ₩333.30000 | ₩3,333 |
| 25 | ₩295.96000 | ₩7,399 |
| 100 | ₩254.55000 | ₩25,455 |
| 250 | ₩234.88400 | ₩58,721 |
| 500 | ₩223.05200 | ₩111,526 |
| 1,000 | ₩213.28300 | ₩213,283 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩207.24933 | ₩621,748 |
| 6,000 | ₩201.16467 | ₩1,206,988 |
| 9,000 | ₩198.11889 | ₩1,783,070 |
| 15,000 | ₩194.74467 | ₩2,921,170 |
| 21,000 | ₩192.77224 | ₩4,048,217 |
| 30,000 | ₩190.87477 | ₩5,726,243 |
