


AP7315Q-28W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7315Q-28W5-7TR-ND - Tape & Reel (TR) 31-AP7315Q-28W5-7CT-ND - Cut Tape (CT) 31-AP7315Q-28W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7315Q-28W5-7 |
Description | IC REG LINEAR 2.8V 150MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 100 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.25V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.8V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.29V @ 150mA | Supplier Device Package SOT-25 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 60 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7315DQ-28W5-7 | Diodes Incorporated | 2,995 | 31-AP7315DQ-28W5-7CT-ND | ₩321.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩336.00000 | ₩336 |
| 10 | ₩226.30000 | ₩2,263 |
| 25 | ₩199.96000 | ₩4,999 |
| 100 | ₩170.46000 | ₩17,046 |
| 250 | ₩156.42800 | ₩39,107 |
| 500 | ₩147.98800 | ₩73,994 |
| 1,000 | ₩141.03200 | ₩141,032 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩132.45533 | ₩397,366 |
| 6,000 | ₩128.25617 | ₩769,537 |
| 9,000 | ₩126.15144 | ₩1,135,363 |
| 15,000 | ₩123.82160 | ₩1,857,324 |
| 21,000 | ₩122.45905 | ₩2,571,640 |
| 30,000 | ₩121.14923 | ₩3,634,477 |
