
AP2172MPG-13 | |
|---|---|
DigiKey Part Number | 31-AP2172MPG-13TR-ND - Tape & Reel (TR) 31-AP2172MPG-13CT-ND - Cut Tape (CT) 31-AP2172MPG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2172MPG-13 |
Description | IC PWR SWITCH P-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1A 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 115mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,054.00000 | ₩2,054 |
| 10 | ₩1,487.30000 | ₩14,873 |
| 25 | ₩1,347.96000 | ₩33,699 |
| 100 | ₩1,193.82000 | ₩119,382 |
| 250 | ₩1,120.43200 | ₩280,108 |
| 500 | ₩1,076.20000 | ₩538,100 |
| 1,000 | ₩1,039.76700 | ₩1,039,767 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₩1,001.32120 | ₩2,503,303 |
| 5,000 | ₩978.14880 | ₩4,890,744 |
| 7,500 | ₩966.54520 | ₩7,249,089 |
| 12,500 | ₩953.68800 | ₩11,921,100 |