
AM9800GSTR-G1 | |
|---|---|
DigiKey Part Number | AM9800GSTR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM9800GSTR-G1 |
Description | IC MOTOR DRIVER 2.2V-6V 16SSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 700mA | |
Voltage - Supply | 2.2V ~ 6V | |
Voltage - Load | 2.2V ~ 6V | |
Operating Temperature | -30°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |