
74AUP1G08FW5-7 | |
|---|---|
DigiKey Part Number | 74AUP1G08FW5-7DITR-ND - Tape & Reel (TR) 74AUP1G08FW5-7DICT-ND - Cut Tape (CT) 74AUP1G08FW5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G08FW5-7 |
Description | IC GATE AND 1CH 2-INP DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel X1-DFN1010-6 |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package X1-DFN1010-6 |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩260.00000 | ₩260 |
| 10 | ₩177.30000 | ₩1,773 |
| 25 | ₩155.92000 | ₩3,898 |
| 100 | ₩132.70000 | ₩13,270 |
| 250 | ₩121.44800 | ₩30,362 |
| 500 | ₩114.69000 | ₩57,345 |
| 1,000 | ₩109.11000 | ₩109,110 |
| 2,500 | ₩104.32520 | ₩260,813 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩99.68080 | ₩498,404 |
| 10,000 | ₩96.75930 | ₩967,593 |
| 15,000 | ₩95.29620 | ₩1,429,443 |
| 25,000 | ₩93.67568 | ₩2,341,892 |
| 35,000 | ₩92.72871 | ₩3,245,505 |
| 50,000 | ₩91.81790 | ₩4,590,895 |