
74AHCT1G14QSE-7 | |
|---|---|
DigiKey Part Number | 31-74AHCT1G14QSE-7TR-ND - Tape & Reel (TR) 31-74AHCT1G14QSE-7CT-ND - Cut Tape (CT) 31-74AHCT1G14QSE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G14QSE-7 |
Description | IC INVERT SCHMITT 1CH 1IN SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-353 |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.6V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1.35 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩214.00000 | ₩214 |
| 10 | ₩140.60000 | ₩1,406 |
| 25 | ₩122.92000 | ₩3,073 |
| 100 | ₩104.11000 | ₩10,411 |
| 250 | ₩95.03200 | ₩23,758 |
| 500 | ₩89.52600 | ₩44,763 |
| 1,000 | ₩85.00100 | ₩85,001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩79.41600 | ₩238,248 |
| 6,000 | ₩76.68200 | ₩460,092 |
| 9,000 | ₩75.31211 | ₩677,809 |
| 15,000 | ₩73.79620 | ₩1,106,943 |
| 21,000 | ₩72.90919 | ₩1,531,093 |
| 30,000 | ₩72.05643 | ₩2,161,693 |