70001692 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digi
In Stock: 3
Unit Price: ₩4,942,111.00000
Datasheet
Ethernet to Serial Adapter Card RS-232/422/485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ethernet to Serial Adapter Card RS-232/422/485
Modems Routers & Gateways: What's the Difference?

70001692

DigiKey Part Number
602-2217-ND
Manufacturer
Manufacturer Product Number
70001692
Description
ETHERNET TO SER RS-232/422/485
Customer Reference
Detailed Description
Ethernet to Serial Adapter Card RS-232/422/485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Type
Ethernet to Serial
Interface
RS-232/422/485
Number of Ports
16
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes